TE Connectivity 1740262-2 NECTOR S Outlet HV-1 Black Female Shrouded

MPN
1740262-2
Order Code
13-8523
Country of Origin
China
Qty Unit Price (Ex VAT)
6000+ £0.671
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 500 in stock

The TE Connectivity 1740262-2 is a high-voltage black female shrouded connector.

It is designed for safe and reliable electrical connections.

This part is typically used in lighting and power distribution systems.

Its robust construction ensures durability in various environments.


Type Plug & Socket Lighting Connectors
Current Rating 2.5a
Gender Receptacle
Circuit Application Power
Color Black
Compatible With Agency/Standards Products VDE
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Cable-to-Cable
Contact Type Pin
ELV Compliant
Housing Color Black
Length 36mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Voltage 250
Orientation Straight
Package Quantity 500
Packaging Bulk
Packaging Method Box
Pitch 3.6mm
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series NECTOR S
Termination Crimp
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot