TE Connectivity 1740209-6 Board Connector 6 Contacts 2 Rows Female Unshrouded

MPN
1740209-6
Order Code
14-6822
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 1740209-6 is a board connector with 6 contacts and 2 rows in a female, unshrouded design.

It provides reliable electrical connections for printed circuit boards.

Typical applications include consumer electronics, telecommunications, and data communications.

Its compact and durable construction ensures efficient performance in various electronic assemblies.


Type Housing
Number of Positions 6
Pitch .1
Number of Rows 2
Circuit Application Signal
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .254
Connector Length .806
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
ELV Compliant
Gender Female
Height 0.2535inch
Housing Color Natural
Housing Material PA 6
Length 20.5mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 250
Packaging Carton
Packaging Method Carton
Packaging Quantity 250
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Natural
RoHS Compliant Yes
Row Spacing 0.1inch
Strain Relief No (Without)
Termination Method to Wire & Cable Crimp

Reviews

Be the first to submit a review

Trustpilot