TE Connectivity 173977-6 is a 2 mm pitch, 6-position female unshrouded connector.
It offers a reliable and secure connection with its high-quality housing design.
This connector is typically used in electronics and industrial applications requiring compact and efficient connectivity solutions.
Its robust construction ensures durability and performance in various environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
1000VAC |
| Housing Material |
PBT GF |
| Insulator Color |
NATURAL |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-30 |
| Operating Temperature Range |
-22 – 221 |
| Plating Thickness |
31u |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
2 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Type |
IDC |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-0 |