TE Connectivity 173977-4 Headers & Wire Housings 4 Pin Female Socket Unshrouded

MPN
173977-4
Order Code
14-4246
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.274 £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,140 in stockAdditional quantity lead time 7 days

TE Connectivity's 173977-4 is a 4-pin female socket unshrouded designed for headers and wire housings.

It provides reliable electrical connections with secure mating features.

Typical applications include use in consumer electronics, industrial machinery, and telecommunications.

The connector is known for its durability and ease of installation.


Pitch 2mm
No. of Rows 1
No. of Ways 4
Approvals UL, IEC
Circuit Application Power & Signal
Color Natural, White
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze, Brass, Tin
Contact Plating Tin
Contact Type Female Socket
Current Rating 2a
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 4.83mm
Housing Color White
Housing Material PBT GF
Lead Pitch 2mm
Length 10
Mating Alignment Yes (With)
Mating Retention Without
Max Current Rating 17a
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Number of Rows 1
Number of Ways 4
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series CT
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Rectangular Wire & Cable Connectors & Housings
Voltage Rating 125v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot