TE Connectivity 173866-1 Multi-Lock Cap Pre-Assembled Female Shrouded 30P Conn

MPN
173866-1
Order Code
14-0888
Country of Origin
Japan
Qty Unit Price (Ex VAT)
25+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 150 in stock

TE Connectivity's 173866-1 Multi-Lock Cap Assy Female Shrouded 30P Connector is designed for secure and reliable electrical connections.

This connector features a shrouded enclosure for enhanced safety and 30 positions for versatile connections.

It is typically used in automotive and industrial applications where robust and durable connectivity is essential.

The connector ensures precision alignment and easy installation in complex wiring systems.


Number of Contacts 30
Gender Female
Number of Rows 2
Colour White
Contact Material Brass
Contact Plating Tin
Contact Type Tab
Depth 25mm
ELV Compliant
Housing Color White
Keyed No
Length 89.1mm
Mating Connector Lock No (Without)
Mount Through Hole
Orientation Right Angle
Package Quantity 25
Packaging Bulk
Panel Mount Retention Yes (With)
PCB Mounting Orientation Right Angle
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.232inch
Series Multi-Lock
Termination Solder
Width 15.8

Reviews

Be the first to submit a review

Trustpilot