TE Connectivity 173851-2 Automotive Connector Male Shrouded Plug 12P 070 MLC

MPN
173851-2
Order Code
15-9126
Country of Origin
Japan
Qty Unit Price (Ex VAT)
50+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity 173851-2 is an automotive connector with a male shrouded plug and 12 positions.

It features durable construction for reliable performance in demanding environments.

This connector is typically used in automotive wiring harnesses for secure and efficient connections.

Its compact design ensures easy integration into vehicle systems.


Type Automotive Connector
Number of Contacts 12
Gender Male
Number of Rows 2
Colour Black
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Housing Color Black
Keyed No
Length 31.9mm
Material Polybutylene
Mating Connector Lock Yes (With)
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Tray
Panel Mount Retention No (Without)
Pitch 0.138inch
RoHS Compliant Yes
Row Spacing 0.232inch
Series Multi-Lock
Termination Crimp
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot