TE Connectivity 173851-1 Automotive Connector 2x06P Female Shrouded

MPN
173851-1
Order Code
14-1283
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 737 in stock

The TE Connectivity 173851-1 is a female shrouded connector with a 2x06 pin configuration.

It features durable materials suitable for automotive applications, ensuring reliable electrical connections.

This connector is designed for use in vehicle wiring systems where secure and stable connections are essential.

Its compact design accommodates space-constrained environments within the automotive industry.


Type Automotive Connector
Number of Contacts 12
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Current Rating 14a
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.026inch
Housing Color White
Hybrid Connector No
Length 21.6mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Tray
Pitch 3.5
Polarized Yes
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.303inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 14v
Width 1.252inch

Reviews

Be the first to submit a review

Trustpilot