TE Connectivity 173850-1 Multilock Connector Female Unshrouded 8 Positions

MPN
173850-1
Order Code
14-1777
Country of Origin
Japan
Qty Unit Price (Ex VAT)
300+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 173850-1 is a multilock connector with an unshrouded female design, featuring 8 positions for secure electrical connections.

It is known for its durability and reliable performance in demanding environments.

This connector is typically used in automotive and industrial applications, providing versatile connectivity solutions.

The part ensures efficient polarity and signal integrity in complex systems.


Pitch 3.5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 1.026inch
Housing colour White
Hybrid Connector No
Length 21.6mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 100
Packaging Bag
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.303inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.976inch

Reviews

Be the first to submit a review

Trustpilot