TE Connectivity 173707-1 Econoseal J Crimp Contact 1-Pin

Image Representative of Range

TE Connectivity 173707-1 Econoseal J Crimp Contact 1-Pin

MPN
173707-1
EAN-13
2050003065467
Order Code
07-3827
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,101 in stock

TE Connectivity manufactures the Econoseal J Series Mark II (+) crimp contact, catalogue number 173707-1, which features a single contact pin. This component is designed for secure electrical connections in automotive and industrial applications. The crimp contact ensures reliable performance in environments requiring robust and durable connectivity solutions.
Type Crimp contact
Pin or Socket Male
AWG (min.) 20
AWG max. 16
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Contact Plating Tin
Contact Type Power
Current Rating 10A
Depth 4.5mm
Dim (L x W x H) 3.6 x 16.5 x 4.5 mm
Factory colour Silver
Gender Female
Height 4.5mm
Industrial packaging No
Insulation Diameter 2.7mm
Length 3.6mm
Mating Tab Width 0.071inch
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Cable
Number of Ports 1
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Bag
Pin shape Rectangular
Pitch 5mm
Plug / Socket Socket
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Termination Crimp
Total number of pins 1
Width 16.5mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot