TE Connectivity 173706-1 Econoseal Crimp Contact 1 Pin Mark II

Image Representative of Range

TE Connectivity 173706-1 Econoseal Crimp Contact 1 Pin Mark II

MPN
173706-1
EAN-13
2050003068000
Order Code
07-3826
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

TE Connectivity's 173706-1 is an E-Seal connector featuring a male unshrouded pin.

It accommodates wire sizes from 20 to 16 AWG and is finished with a brass and tin coating for corrosion resistance.

This connector is designed for high-performance reliability in automotive and industrial applications.

Its robust sealing protects against harsh environmental conditions.


Type Crimp contact
Pin or Socket Male
Wire Gauge 16
AWG (min.) 20
AWG max. 16
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Contact Plating Tin
Contact Type Power
Current Rating 10A
Depth 4.5mm
Dim (L x W x H) 3.6 x 20.4 x 4.5 mm
ELV Compliant
Factory colour Silver
Gender Male
Height 4.5mm
Industrial packaging No
Insulation Diameter 2.7mm
Lead Free Not Applicable
Length 3.6mm
Mating Tab Width 0.071inch
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Cable
Number of Ports 1
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Bag
Pin shape Rectangular
Plug / Socket Pin
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Termination Crimp
Total number of pins 1
Width 20.4mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot