TE Connectivity 173681-1 MLC Rec Contact 1 pc Package 040

MPN
173681-1
EAN-13
2050007185116
Order Code
07-3825
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.105
500+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,270 in stock

TE Connectivity manufactures the 173681-1, a high-quality terminal from the TE AMP Multilock series. It is known for reliable electrical connections and can be used in automotive and industrial applications. This part ensures secure wire termination in various electrical systems.
Type TE AMP Multilock - Terminals
Pin or Socket Female
Body/Shell Style RECEPTACLE
Contact Gender Female
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
Current Rating 5a
Depth 5.4mm
Gender Female
Height 3.8mm
Insulation Diameter 2mm
Length 14.2mm
Mating Tab Width 0.039inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Multilock - Terminals
Mount Cable
Number of Contacts 1
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Type Package
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG
Wire/Cable Diameter 0.079inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot