TE Connectivity 173645-1 Multilock Pin Contact Crimp 16AWG Tin Plated

MPN
173645-1
Order Code
14-0821
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity 173645-1 is a multilock pin contact designed for crimping 16AWG wires.

It features tin plating, offering corrosion resistance and reliable conductivity.

This component is ideal for secure electrical connections in automotive and industrial applications.

The design supports robust performance in environments requiring durable connectivity solutions.


Gender Male
Number of Rows N/A
Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 5mm
Height 4.7mm
Insulation Diameter 2.6mm
Length 20.7mm
Mating Tab Width 0.071inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Cable
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Pitch 5mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot