TE Connectivity 1735284-1 NextGen SATA Backplane Vertical SMT Female Shrouded

MPN
1735284-1
Order Code
15-9446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 1735284-1 is a NextGen SATA backplane connector.

This vertical SMT female shrouded connector offers secure data transmission and reliability.

It is typically used in data storage and server applications.

Its robust design ensures long-lasting performance in demanding environments.


Pitch 1.27mm
No. of Rows 1
No. of Ways 22
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
High Temperature Housing Yes
Housing colour Black
Housing Material Thermoplastic
Keyed Yes
Mating Alignment Type Polarization
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 22
Number of Ports 2
Number of Positions 22
Number of Rows 1
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 48
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 48
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 1.2mm
PCB Thickness (Recommended) .048
Radiation Hardening No
RoHS Compliant Yes
Stackable No
Termination Solder
Termination Method to PCB Surface Mount
Type SATA & Micro SATA
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot