TE Connectivity 1734595-8 Headers Wire Housings Male Unshrouded SMT 8 Positions

MPN
1734595-8
Order Code
14-4219
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 10,760 in stock

The TE Connectivity 1734595-8 is an unshrouded, surface-mount technology header with eight positions.

It is designed for use in wire housing applications, offering reliable electrical connectivity.

This component is commonly used in electronic devices requiring a compact and efficient interconnection system.

The product supports precise alignment and robust mechanical performance in various industrial and consumer electronics.


Number of Positions 8
Pitch 0.039inch
Number of Rows 1
Mouning Orientation Vertical
Backwall/Post Interruptions No (Without)
Colour Natural
Connector System Wire-to-Board
Contact Current Rating 800mA
Contact Gender Male
Contact Material Bronze
Contact Plating Nickel, Tin, Matte
Contact Post Length 0.028inch
Contact Retention No (Without)
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Height 4.3mm
Housing colour Beige
Length 10.3mm
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Package Quantity 1000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Selectively Loaded No (Without)
Series HPI
Strain Relief No (Without)
Termination SMD/SMT
Width 5.1mm
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot