TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch

MPN
1734592-8
Order Code
14-2871
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity's 1734592-8 is a female unshrouded FFC/FPC connector with a 0.5mm pitch.

This connector is designed for secure and reliable connections in compact electronic applications.

It is commonly used in consumer electronics, medical devices, and automotive applications.

The 1734592-8 provides robust performance and ease of use in space-constrained environments.


Type FFC FPC Connector
Actuator Colour Beige
Actuator Material Thermoplastic
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Bottom
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
Gender Female
Height 2.05mm
Housing colour Natural
Length 0.371inch
Mating Alignment Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 8
Number of Positions 8
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pitch 0.5mm
Plating Thickness 0.025um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot