TE Connectivity 1734260-4 Connector 4 Positions Male 1 Row Unshrouded SMT

MPN
1734260-4
Order Code
14-3314
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's 1734260-4 is a 4-position unshrouded male connector designed for surface mounting.

It features a single row configuration which is ideal for compact PCB layouts.

This connector is typically used in consumer electronics and telecommunications applications.

Its unshrouded design allows for easy connection and disconnection in confined spaces.


Number of Positions 4
Pitch 0.049inch
Number of Rows 1
Mouning Orientation Straight
Backwall/Post Interruptions No (Without)
Circuit Application Signal
Colour Natural
Connector System Wire-to-Board
Contact Current Rating 800mA
Contact Gender Male
Contact Material Bronze
Contact Plating Nickel, Tin, Matte
Contact Retention No (Without)
Contact Style Pin
Contact Type Male Pin
Current Rating 3a
Depth 3.7mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.187inch
Housing colour Natural
Length 10.29mm
Mating Alignment Yes (With)
Mating Retention No (Without)
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Mount Surface Mount
Operating Supply Voltage 125v
Package Quantity 1000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
Plating Nickel
Plating Thickness 2.54um
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Selectively Loaded No (Without)
Series HPI
Strain Relief No (Without)
Termination SMD/SMT
Width 0.167inch
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot