TE Connectivity 1734101-8 is a female shrouded connector with 80 positions and integrated locks.
It is part of the Series I range, designed for secure and reliable connections in electronic systems.
This connector is typically used in applications such as data communication equipment and industrial control panels.
Its shrouded design provides protection and durability in various environments.
| Pitch |
1.27mm |
| No. of Ways |
80 |
| Boss |
Yes (With) |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.393 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
2.54mm |
| Contact Type |
Socket |
| Depth |
7.1mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Flammability Rating |
UL94 V-0 |
| Height |
0.393inch |
| Housing colour |
Black |
| Housing Material |
Matte |
| Insulation Resistance |
4 |
| Length |
62.15mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.012 |
| Mating Tab Width |
.03 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
185°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
80 |
| Number of Ports |
1 |
| Number of Positions |
80 |
| Number of Rows |
4 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
864 |
| Packaging |
Rail/Tube |
| Packaging Method |
Package |
| Packaging Quantity |
864 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
149.6 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.76 |
| RoHS Compliant |
Yes |
| Row Spacing |
1.904mm |
| Sealable |
No |
| Series |
CHAMP .050 I |
| Stackable |
No |
| Tail Length |
0.099822inch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |