TE Connectivity 172782-5 Connector Accessory Min Cable Diameter 0.055in

MPN
172782-5
Order Code
14-4496
Country of Origin
China
Qty Unit Price (Ex VAT)
20000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack order, lead time 4 months

TE Connectivity's 172782-5 is a connector accessory designed for a minimum cable diameter of 0.055 inches.

This part ensures secure and reliable connections in various electrical applications.

It typically finds use in telecommunications, data communication, and automotive industries.

Its robust design provides durability and optimal performance.


Type Connector Contacts
Pin or Socket Female
Circuit Application Signal
Colour Natural
Compatible Insulation Diameter Range .055 – .059
Contact Base Material Brass
Contact Current Rating (Max) 2.5
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Pin
Depth 2.5mm
ELV Compliant
Gender Female
Height 1.9mm
Housing Colour Natural
Insulation Diameter 0.059inch
Insulation Resistance 1000
Length 0.335inch
Material Brass
Mating Tab Width .02
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 20000
Packaging Strip
Packaging Method Strip
Packaging Quantity 20000
PCB Thickness 1.6mm
Plating Thickness 2um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Mini Amp-In
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 26 – 22
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot