TE Connectivity 172773-4 Connector Accessory 0082in Min Cable Diameter 0133in

MPN
172773-4
Order Code
14-5674
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3500+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack order, lead time 4 months

The TE Connectivity 172773-4 is a connector accessory designed for cables with a minimum diameter of 0.082 inches and a maximum of 0.133 inches.

It features a robust and compact design suitable for demanding environments.

Typical applications include automotive and industrial equipment, where reliable electrical connections are essential.

This product is typically used to enhance cable management and durability in system assemblies.


Contact Material Bronze
Contact Plating Tin
Contact Type Signal
Depth 5.5mm
ELV Compliant
Gender Female
Height 4.9mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 20.3mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Interlock Mark II
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot