The TE Connectivity 172653-2 is a male shrouded drawer connector with 8 pins.
This connector features robust construction suitable for secure, reliable connections.
Its typical applications include use in telecommunications and data equipment.
The design ensures easy mating and helps prevent misalignment errors.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Current Rating |
15 A |
| Gender |
Male |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
6.5786mm |
| Circuit Application |
Power & Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Material |
Gold, Bronze |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Depth |
26.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
26.3mm |
| Housing Color |
Blue |
| Length |
51.2mm |
| Mating Alignment |
Yes (With) |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Through Hole |
| Number of Columns |
4 |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Power Positions |
4 |
| Number of Rows |
2 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-4 – 248 |
| Orientation |
Straight |
| Package Quantity |
24 |
| Packaging |
Box |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.5mm |
| Pitch |
5mm |
| Plating Thickness |
0.8um |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
9.9mm |
| Row-to-Row Spacing |
.389 |
| Sealable |
No |
| Series |
Blindmate |
| Strain Relief |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Width |
32.5mm |