TE Connectivity 172617-1 D-Sub Female Screw Locks Unshrouded

MPN
172617-1
Order Code
14-2732
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10000+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 65 in stock

TE Connectivity 172617-1 is a D-Sub female screw lock.

It features an unshrouded design for easy connectivity.

The part ensures secure connections in electronic applications.

Typically used in data communication equipment and industrial automation systems.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.75mm
ELV Compliant
Gender Female
Length 12.7mm
Mount Screw
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plug / Socket Socket
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC 2B (Female)

Reviews

Be the first to submit a review

Trustpilot