TE Connectivity 172520-8 is an 8-position, 2.5 mm male shrouded header.
It features a compact design with robust construction for reliable connections.
This product is ideal for use in data communication and industrial applications.
Its shrouded header design provides protection and ensures proper mating.
| Type |
Board-In Connectors |
| Number of Positions |
8 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
.14 |
| Connector Length |
.826 |
| Connector System |
Wire-to-Board |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Non-Gendered |
| Height |
0.14inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Length |
21mm |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
No (Without) |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
2000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2000 |
| PCB Connector Type |
PCB Mount One-Piece Crimp Connector |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
1.19 – 1.6 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Mini Amp-In |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
30 – 22 |