TE Connectivity 172507-1 Combination Connector Male 11 Contacts Unshrouded

MPN
172507-1
Order Code
14-1239
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 172507-1 is a combination connector featuring 11 male contacts.

It is unshrouded, offering versatile connectivity options.

This connector is typically used in industrial electronic applications.

Its high-quality construction ensures reliable performance in various settings.


Plug / Socket Plug
Connection Angle 180°
Plating Material Tin
Colour Natural
Contact Type Tab
Depth 36.5mm
ELV Compliant
Gender Female
Housing colour Natural
Lead Free Not Applicable
Length 38.6mm
Mount Free Hanging
Number of Contacts 11
Number of Positions 11
Number of Rows 2
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Crimp
Width 17.9mm

Reviews

Be the first to submit a review

Trustpilot