TE Connectivity 172504-1 Mic Cap Housing Female Shrouded 5P MK II Automotive

MPN
172504-1
Order Code
14-1596
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity's 172504-1 is a mic cap housing designed as a female, shrouded, 5-position connector for automotive applications.

It features durable construction for reliable performance in harsh automotive environments.

This connector is typically used for vehicle electrical systems requiring secure and stable connections.

Its robust design ensures high resistance to vibration and environmental stress.


Number of Contacts 5
Gender Female
Number of Rows 2
Colour Natural
Contact Type Tab
Depth 36.5mm
ELV Compliant
Housing Color Natural
Lead Free Not Applicable
Length 23.6mm
Mount Free Hanging
Orientation Straight
Package Quantity 1800
Packaging Bulk
Pitch 7mm
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Crimp
Width 17.9mm

Reviews

Be the first to submit a review

Trustpilot