TE Connectivity 172498-1 MK II Male Shrouded 13P MIC Plug Housing

MPN
172498-1
Order Code
14-3207
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 771 in stock

The TE Connectivity 172498-1 is a MK II male shrouded 13-position plug housing.

It features a durable design with high resistance to environmental factors.

This plug housing is typically used in automotive and industrial applications.

Its secure connection system ensures reliable performance in demanding conditions.


Pitch 5mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Natural
Contact Type Female Socket
Depth 24mm
ELV Compliant
Gender Male
Housing colour Natural
Length 40mm
Mount Free Hanging
Number of Contacts 13
Number of Positions 13
Orientation Straight
Package Quantity 1600
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Crimp
Width 40mm

Reviews

Be the first to submit a review

Trustpilot