The TE Connectivity 172339-1 is a male unshrouded pin and socket connector with six positions.
It provides reliable electrical connections and is suitable for use in various industrial and commercial applications.
This connector is designed to support easy mating and un-mating processes without additional tooling.
Its universal design ensures compatibility with a wide range of components and systems.
| Type |
Wire to Board Connector |
| Pitch |
4.2mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Body/Shell Style |
PLUG |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| DIN Conformance |
No |
| Empty Shell |
No |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| IEC Conformance |
No |
| Length |
14mm |
| Manufacturer Series |
172339 |
| Material |
Nylon |
| Mating Information |
MULTIPLE MATING PARTS AVAILABLE |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-20°C |
| Mixed Contacts |
No |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.163 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Shell Material |
Polyamide |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
16AWG |