The TE Connectivity 172328-1 is a Mini Mate-N-Lok cap housing with two positions for female contacts.
It is unshrouded, allowing for easy access and connection in confined spaces.
This housing is ideal for use in wire-to-wire and wire-to-board applications in various electronics.
Its compact design is suitable for use in household appliances and industrial equipment.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
10 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, built-in |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| Dimensions |
(L x W x H) 5.6 x 23.7 x 11.8 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
11.8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
5.6mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Panel |
| Nominal Current |
9.50A |
| Nominal current - rounded value |
9.5A |
| Nominal Voltage |
600V AC |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Mounting Ears |
| Panel Thickness |
0.078inch |
| Pin shape |
Circular |
| Pins per row |
2 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
23.7mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
16AWG |