TE Connectivity's 172234-1 is a combination connector with three male contacts.
It is unshrouded, providing straightforward and versatile connectivity options.
This connector is typically used in automotive and industrial applications.
It offers reliable performance where compact and efficient connections are required.
| Type |
Socket housing cable |
| Pitch |
4.14mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
22 |
| AWG max. |
26 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural, White |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| Dimensions |
(L x W x H) 5.6 x 23.7 x 16.6 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
16.6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
5.6mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Free Hanging, Cable |
| Nominal Current |
9.50A |
| Nominal current - rounded value |
9.5A |
| Nominal Voltage |
600V AC |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Panel Thickness |
0.078inch |
| Pin shape |
Circular |
| Pins per row |
3 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
23.7mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |