TE Connectivity 172213-5 is a panel mount cap housing with five positions.
It is designed in a natural colour and features an unshrouded, female configuration.
This product is ideal for secure and reliable electrical connections in industrial and commercial environments.
Typical applications include use in control panels and electronic equipment assemblies.
| Type |
Wire to Board Connector |
| Pitch |
2.5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
8 |
| Connector Length |
21 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Layout |
Inline |
| Contact Type |
Pin |
| Depth |
19.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Lead Free |
Not Applicable |
| Length |
21mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Mount |
Panel |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Thickness |
0.063inch |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
8mm |