The TE Connectivity 172213-4 is an AMP connector housing designed for male, unshrouded connections with four ways and 2.5mm pitch.
This durable plastic component is ideal for reliable electric connectivity in various electronic applications.
With its compact design, it is suited for use in automotive, industrial, and consumer electronics.
The 172213-4 ensures secure engagement and easy assembly in electrical systems.
| Type |
Wire to Board Connector |
| Pitch |
2.5mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
8 |
| Connector Length |
18.5 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Type |
Pin |
| Depth |
20.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Lead Free |
Not Applicable |
| Length |
18.5mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Thickness |
0.063inch |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
8mm |