The TE Connectivity 172211-6 is a male unshrouded connector featuring 6 contacts arranged in a single row.
With a pitch of 0.098 inches, it is designed for reliable electrical connections.
Its compact design makes it suitable for tight spaces in electronic devices.
Typical applications include telecommunications and networking equipment.
| Type |
Pin housing cable |
| Pitch |
2.4892mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
UL |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector contact surface |
Tin plated |
| Connector Height |
6.4 |
| Connector Length |
17.9 |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
wire-to-wire |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Layout |
Inline |
| Contact Type |
Pin |
| CS |
2.50mm |
| Current Rating |
2A |
| Depth |
20.2mm |
| Dim |
(L x W x H) 8 x 19.7 x 17.9 mm |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
17.9mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Insulation Resistance |
500 |
| Length |
8mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Max Operating Temperature |
95°C |
| Max. temperature |
+95°C |
| Min Operating Temperature |
-20°C |
| Min. temperature |
-20°C |
| Misc Attribute |
EI |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
6 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI Series |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
6 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
19.7mm |
To use this facility please Sign In.
Sign In