TE Connectivity's 172170-1 is a 12-position male unshrouded pin socket plug.
It features easy wire-to-board connectivity and robust design for secure electrical connections.
The plug is commonly used in industrial and electronics applications requiring reliable signal transmission.
Its compact design makes it suitable for use in confined spaces.
- 12 positions
- Mini-Universal MATE-N-LOK product line
- Wire-to-wire
- Applies to wire/cable
- Standard glow wire rating
- Manufacturer type description: 172170-01
Supply without contacts
| Type |
Plug housing |
| Pitch |
4.2mm |
| Number of Ways |
12 |
| Number of Rows |
4 |
| Mounting Type |
Panel Mount |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
14mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Length |
18.2 |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Maximum Wire Size AWG |
22 |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Free Hanging |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of pins |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
18.2mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Gauge |
30AWG |