TE Connectivity's 172168-1 is a male shrouded connector with six contact positions.
It features a reliable and secure mate-n-lok connection system, suitable for a range of electrical applications.
The connector is used in both consumer electronics and automotive industries for efficient power and signal transmission.
Its design ensures durability and ease of use in various environmental conditions.
| Type |
Wire to Wire Housing |
| Pitch |
4.2mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage |
600VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 66 |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-20 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |