TE Connectivity 172167-1 is a four-position male plug housing connector.
It features an unshrouded design and universal mating port for versatile use.
This connector is typically used in electronics and automotive applications for reliable electrical connections.
Its durable construction ensures long-lasting performance in various environments.
| Type |
Wire to Wire Housing |
| Pitch |
4.14mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.8 |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Length |
9.8mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
9.8mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |