TE Connectivity 172165-1 Pin & Socket Connector Female Unshrouded 2 Circuit Plug

MPN
172165-1
Order Code
14-4932
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 31,229 in stock

The TE Connectivity 172165-1 is a female unshrouded plug designed for pin and socket connectors.

It features 2 circuits and is suitable for use where reliable electrical connections are required.

Typical applications include automotive and industrial equipment.

The connector ensures a secure fit and is designed for ease of use and durability.


Type Wire to Wire Housing
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 9.5a
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.59mm
Housing Color Natural
Housing Material Nylon 66
Length 23.7mm
Material Nylon
Max Current Rating 9.5a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Free Hanging
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 9.8mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot