TE Connectivity's 172163-1 is a female unshrouded pin and socket connector housing.
It features 15 positions, suitable for versatile electrical applications.
The connector ensures reliable connections in matrix-style configurations.
Typical applications include automotive and industrial sectors.
| Type |
Wire to Wire Housing |
| Number of Ways |
15 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Gender |
Receptacle |
| Approvals |
CSA |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural, White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Length |
27.5 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
14.55 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Depth |
23.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
16 |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Length |
27.5mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Panel |
| Number of Circuits |
15 |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Mounting Ears |
| Panel Thickness |
2inch |
| Pitch |
4.2 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
14.55mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
16AWG |