TE Connectivity 172162-1 Power Connector 12 Contacts Male Crimp Unshrouded

MPN
172162-1
Order Code
15-8913
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.556
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 13,993 in stock

TE Connectivity, 172162-1, is a power connector with 12 male contacts.

It features a crimp termination for secure connections and is unshrouded.

This connector is designed for efficient power distribution in electronic applications.

Typical uses include industrial machinery and electrical panels.


Type Wire to Wire Housing
Contact Termination Crimp
Gender Male
Centerline (Pitch) 4.191mm
Circuit Application Power & Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Length 23.7
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 18.2
Contact Gender MALE
Contact Retention Within Housing Without
Contact Type Pin
Dielectric Withstanding Voltage 600VAC
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon 66
Insulator Color NATURAL
Insulator Material NYLON
Maximum Operating Temperature 105
Minimum Operating Temperature -20
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Positions 12
Number of Rows 3
Operating Temperature Range -4 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Primary Product colour Natural
Reliability COMMERCIAL
Row-to-Row Spacing .165
Sealable No
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 12
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot