TE Connectivity 172157-1 is an unshrouded female pin and socket connector with a 2-position cap housing.
It features a reliable, durable design suitable for versatile connections in electrical assemblies.
The connector is typically used in automotive and industrial applications.
Its simple structure facilitates easy integration and maintenance in various electronic systems.
| Type |
Wire to Wire Housing |
| Pitch |
4.2mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
11.8 |
| Connector Length |
23.7 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
11.95 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
11.8mm |
| Housing Color |
White |
| Housing Material |
Nylon 66 |
| Length |
23.7mm |
| Material |
Nylon |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-20°C |
| Mount |
Panel |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Mounting Ears |
| Panel Thickness |
0.078inch |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
11.95mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
To use this facility please Sign In.
Sign In