The TE Connectivity 172156-1 is a robust power connector designed for secure electrical connections.
This male connector features one unshrouded contact, ideal for applications where space is limited.
It is commonly used in industrial and automotive environments requiring reliable conduction.
The connector ensures efficient current transfer while maintaining overall system integrity.
| Type |
Socket housing cable |
| Pitch |
4.14mm |
| Number of Ways |
1 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
10 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural, White |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
8.2 |
| Connector Length |
23.7 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Connector Width |
8.2 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
9.5a |
| Depth |
23.7mm |
| Dimensions |
(L x W x H) 8.2 x 23.7 x 8.2 mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8.2mm |
| Housing Color |
Natural |
| Housing Material |
Nylon-94V |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
8.2mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Free Hanging |
| Nominal Current |
9.50A |
| Nominal current - rounded value |
9.5A |
| Nominal Voltage |
600V AC |
| Number of Circuits |
1 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Panel Thickness |
0.078inch |
| Pin shape |
Circular |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
23.7mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
16AWG |