TE Connectivity 172142-3 is a connector housing typically used in electrical applications.
It is a female, unshrouded 3-way housing designed for secure connections.
The component features a pitch of 2.5 mm.
This product is suitable for use in various signal and power applications.
| Type |
FF 250 Plug Housing |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
6.7 |
| Connector Length |
9.5 |
| Connector Product Type |
Housing |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| Depth |
8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
6.7mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
9.5mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.2 |