TE Connectivity's 172138-1 is a female terminal housing designed for secure electrical connections.
It features a 250 series size with 10 positions and a positive locking mechanism.
The housing includes a lance for enhanced retention and stability.
Typically used in automotive and industrial applications, it ensures reliable connectivity in harsh environments.
| Type |
FF 250 Plug Housing |
| Pitch |
9 mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Body Material |
Nylon |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Contact Type |
Plug |
| Depth |
25mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
0.984inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Quantity |
100 |
| Primary Product colour |
Natural |
| Product Length |
.984 |
| Sealable |
No |
| Series |
250 |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |