TE Connectivity 172134-1 FASTIN-FASTON Plug Housing 4P Nylon Natural

MPN
172134-1
EAN-13
2050007170501
Order Code
07-3808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

TE Connectivity's 172134-1 is a 250 Series Plug Female 4Pin Unshrouded Terminal known for reliable electrical connections.

It features durable construction that ensures a secure fit within assemblies.

This component is primarily used in automotive and industrial applications where robust connectivity is essential.

Its versatile design supports efficient electrical performance in various environments.


Type Crimp Terminal Housings
Pitch 9 mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Depth 25mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Natural
Housing Material Nylon
Length 0.984inch
Material Nylon
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Quantity 100
Packaging Type Bag
Primary Product colour Natural
Product Length .984
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series 250
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot