TE Connectivity 172129-1 Fastin-Faston Plug Housing 2P Nylon Natural

MPN
172129-1
EAN-13
2050007170457
Order Code
07-3807
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.306
500+ £0.301
1000+ £0.297
2500+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

TE Connectivity's 172129-1 terminal is a female, two-position connector designed for free-hanging applications.

This unshrouded terminal is notable for its reliable performance in electrical connections.

It is typically used in automotive and industrial systems for secure wire-to-wire connectivity.

Its robust design ensures it withstands demanding environments effectively.


Type Crimp Terminal Housings
Pitch 6mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Depth 28.5mm
ELV Compliant
Gender Female
Housing Color Natural
Housing Material Nylon
Length 1.12inch
Material Nylon
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Quantity 100
Packaging Type Bag
Primary Product colour Natural
Product Length 1.12
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series 250
Terminal Orientation Straight
Termination Quick Connect
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot