TE Connectivity 1718762-1 MCON Series Automotive Contact 1 pc

Image Representative of Range

TE Connectivity 1718762-1 MCON Series Automotive Contact 1 pc

MPN
1718762-1
EAN-13
2050004586169
Order Code
07-3803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.144
1000+ £0.137
2500+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

TE Connectivity's part number 1718762-1 is an MCON 12 male tab connector with an unshrouded design and a tin finish.

It provides reliable connectivity with current rating capabilities suitable for automotive applications.

This connector is typically used in engine management units and other vehicle electronic systems.

Its durable construction ensures strong performance in harsh environments.


Type Pin
Number of Contacts 1
Gender Male
Number of Rows N/A
Connection Crimp
Connector System wire-to-wire
Contact Material CuNiSi
Contact Plating Tin
Contact surface Tin plated
Contact Type Signal
Cross Section 1 - 1.5mm²
ELV Compliant
Insulation Diameter 2.4mm
Length 26mm
Material Copper Alloy
Mating Tab Width 1.2mm
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AUTOMOTIV/ MCON INTERCONNECTION SYSTEM
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Pin shape Rectangular
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 15AWG

Reviews

Be the first to submit a review

Trustpilot