TE Connectivity 1718762-1 MCON 12 Male Tab Unshrouded Tin Finish

MPN
1718762-1
Order Code
15-2767
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack order, lead time 4 months

TE Connectivity's part number 1718762-1 is an MCON 12 male tab connector with an unshrouded design and a tin finish.

It provides reliable connectivity with current rating capabilities suitable for automotive applications.

This connector is typically used in engine management units and other vehicle electronic systems.

Its durable construction ensures strong performance in harsh environments.


Type Automotive Connector
Gender Male
Number of Rows N/A
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 2.4mm
Length 26mm
Material Copper Alloy
Mating Tab Width 1.2mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 15AWG

Reviews

Be the first to submit a review

Trustpilot