TE Connectivity 1718760-1 Connector Male Unshrouded Tab 1.2 X 0.6 LL

Order Code:

14-0915

Brand: TE Connectivity MPN: 1718760-1
Qty Unit Price (Ex VAT)
6000+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 30/04/2026

The TE Connectivity 1718760-1 is a male unshrouded tab connector.

It features dimensions of 1.2 x 0.6 mm, providing reliable connectivity.

This component is commonly used in automotive applications, ensuring secure electrical connections.

Its design allows for easy integration into existing circuit systems.


Type Automotive Connector
Gender Male
Contact Material Copper Alloy, Copper, Tin
Contact Plating Tin
Contact Type Signal
Depth 4.2mm
ELV Compliant
Height 4.3mm
Insulation Diameter 1.9mm
Length 25.5mm
Material Copper Alloy
Mating Tab Width 1.2mm
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot