TE Connectivity 1718490-2 AMP MCP Female Unshrouded Automotive Connector 9P

MPN
1718490-2
Order Code
14-1607
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
250+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,251 in stock

TE Connectivity 1718490-2 is a female unshrouded automotive connector with nine positions.

It features a robust design for reliable performance in challenging automotive environments.

The connector is commonly used for signal and power applications in vehicles.

It provides secure and efficient connectivity solutions in automotive systems.


Type Automotive Connector
Number of Contacts 9
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 4.2mm
Housing Color Natural
Hybrid Connector No
Length 1.4645inch
Mating Tab Width 0.063inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 0.157inch
Polarized No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.925inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot