TE Connectivity 1718490-1 MCP Housing Female Unshrouded Automotive Connector

MPN
1718490-1
Order Code
15-8932
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £0.800
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 547 in stock

The TE Connectivity 1718490-1 is an MCP housing female unshrouded automotive connector.

It features a compact design with durable materials suited for high-temperature environments.

This connector is commonly used in vehicle electrical systems to ensure secure and reliable connections.

It supports multiple wire configurations, enhancing flexibility in automotive applications.


Type Automotive Connector
Number of Contacts 9
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 4.2mm
Housing Color Black
Hybrid Connector No
Length 1.4645inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 0.157inch
Polarized No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 36v
Width 0.925inch
Wire Gauge (AWG) 15AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot