TE Connectivity 1718489-1 AMP MCP 1.5 Recept Hsg 18 Pos

Image Representative of Range

TE Connectivity 1718489-1 AMP MCP 1.5 Recept Hsg 18 Pos

MPN
1718489-1
EAN-13
2050007368588
Order Code
07-3800
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.812
100+ £0.803
500+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The TE Connectivity 1718489-1 is a female shrouded connector with 18 positions.

It features a robust design for secure electrical connections.

This connector is typically used in automotive and industrial applications.

Its shrouded construction provides enhanced protection and safety.


Type 1718489-1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 8.4mm
ELV Compliant
Engineering Series Name Through Wall
Engineering Series No J11
Flammability Rating UL94 HB
Gender Female
Height 0.374inch
Hybrid Connector No
Length 38.4mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 1500
Packaging Box
Pitch 0.157inch
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 3.5mm
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.925inch
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot