The TE Connectivity 171825-7 is a pin header male connector with an unshrouded design.
It features a 2.5mm pitch and has 7 contacts.
The connector is commonly used for PCB board connections in electronic devices.
Its robust construction makes it ideal for both consumer electronics and industrial applications.
| Type |
Wire to Board Connector |
| Number of Positions |
7 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Approvals |
UL |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.409 |
| Connector Length |
.689 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3.5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Mating Length |
7.5mm |
| Contact Plating |
Copper, Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| DC Rated Voltage |
350v |
| Depth |
4.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Partially Shrouded |
| Height |
0.409inch |
| Housing Color |
Natural |
| Housing Material |
6/6 Nylon |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Lead Free |
Lead Free |
| Length |
0.689inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
95°C |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
350.25kV |
| Min Operating Temperature |
-20°C |
| Mount |
Through Hole |
| Number of Contacts |
7 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
.8 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
0.142inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.142 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
To use this facility please Sign In.
Sign In